



DAC101C081CIMK/NOPB | |
|---|---|
DigiKey Part Number | DAC101C081CIMK/NOPBTR-ND - Tape & Reel (TR) DAC101C081CIMK/NOPBCT-ND - Cut Tape (CT) DAC101C081CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101C081CIMK/NOPB |
Description | IC DAC 10BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C081CIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.6/-0.4, +0.12/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM6.22900 | RM62.29 |
| 25 | RM5.68000 | RM142.00 |
| 100 | RM5.07550 | RM507.55 |
| 250 | RM4.78740 | RM1,196.85 |
| 500 | RM4.61390 | RM2,306.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.47099 | RM4,470.99 |
| 2,000 | RM4.35341 | RM8,706.82 |
| 3,000 | RM4.29453 | RM12,883.59 |
| 5,000 | RM4.22928 | RM21,146.40 |
| 7,000 | RM4.19115 | RM29,338.05 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |


