MFR Recommended

DAC7552IRGTTG4 | |
|---|---|
DigiKey Part Number | DAC7552IRGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7552IRGTTG4 |
Description | IC DAC 12BIT V-OUT 16QFN |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7552IRGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM15.75512 | RM3,938.78 |
| 500 | RM15.28910 | RM7,644.55 |
| 750 | RM15.05559 | RM11,291.69 |
| 1,250 | RM14.79697 | RM18,496.21 |
| 1,750 | RM14.64574 | RM25,630.04 |
| 2,500 | RM14.50032 | RM36,250.80 |
| Unit Price without VAT: | RM15.75512 |
|---|---|
| Unit Price with VAT: | RM17.33063 |


