DAC7624P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM111.49900
Datasheet
12 Bit Digital to Analog Converter 4 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-PDIP
28DPID

DAC7624P

DigiKey Part Number
DAC7624P-ND
Manufacturer
Manufacturer Product Number
DAC7624P
Description
IC DAC 12BIT V-OUT 28DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC7624P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 926 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

926In Stock
Ships from Rochester Electronics, LLC