DAC7724N/750 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM232.68635
Datasheet

Similar


Analog Devices Inc.
In Stock: 43
Unit Price: RM422.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 534
Unit Price: RM422.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: RM422.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM301.61252
Datasheet
12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7724N/750

DigiKey Part Number
DAC7724N/750-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7724N/750
Description
IC DAC 12BIT V-OUT 28PLCC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
DAC7724N/750 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,379 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,379In Stock
Ships from Rochester Electronics, LLC