



DCP020509P | |
|---|---|
DigiKey Part Number | DCP020509P-ND |
Manufacturer | |
Manufacturer Product Number | DCP020509P |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP020509P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.58000 | RM74.58 |
| 5 | RM71.81800 | RM359.09 |
| 10 | RM70.65600 | RM706.56 |
| 25 | RM69.14560 | RM1,728.64 |
| 50 | RM68.02260 | RM3,401.13 |
| 100 | RM66.91540 | RM6,691.54 |
| 250 | RM65.47744 | RM16,369.36 |
| 500 | RM64.40900 | RM32,204.50 |
| Unit Price without VAT: | RM74.58000 |
|---|---|
| Unit Price with VAT: | RM82.03800 |

