



DCPA10505P | |
|---|---|
DigiKey Part Number | DCPA10505P-ND |
Manufacturer | |
Manufacturer Product Number | DCPA10505P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCPA10505P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm), 7 Leads | |
Size / Dimension | 0.76" L x 0.26" W x 0.21" H (19.2mm x 6.6mm x 5.3mm) | |
Supplier Device Package | 7-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM47.73878 | RM23,869.39 |
| Unit Price without VAT: | RM47.73878 |
|---|---|
| Unit Price with VAT: | RM52.51266 |

