DLP9000XFLS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM30,654.66000
Datasheet
Digital Micromirror Device (DMD) 355-CLGA (42.2x42.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLP9000XFLS

DigiKey Part Number
DLP9000XFLS-ND
Manufacturer
Manufacturer Product Number
DLP9000XFLS
Description
IC DIG MICROMIRROR DEV 355-CLGA
Customer Reference
Detailed Description
Digital Micromirror Device (DMD) 355-CLGA (42.2x42.2)
Datasheet
 Datasheet
EDA/CAD Models
DLP9000XFLS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Micromirror Device (DMD)
Applications
3D, Medical Imaging
Mounting Type
Surface Mount
Package / Case
355-BCLGA
Supplier Device Package
355-CLGA (42.2x42.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes