
DP83TC812SRHARQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC812SRHARQ1TR-ND - Tape & Reel (TR) 296-DP83TC812SRHARQ1CT-ND - Cut Tape (CT) 296-DP83TC812SRHARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC812SRHARQ1 |
Description | IC TXRX FULL/HALF 4/4 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC812SRHARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM11.52800 | RM115.28 |
| 25 | RM10.59240 | RM264.81 |
| 100 | RM9.56510 | RM956.51 |
| 250 | RM9.07508 | RM2,268.77 |
| 500 | RM8.77990 | RM4,389.95 |
| 1,000 | RM8.53676 | RM8,536.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.28024 | RM20,700.60 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |

