Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5012AEDMRT

DigiKey Part Number
296-47427-2-ND - Tape & Reel (TR)
296-47427-1-ND - Cut Tape (CT)
296-47427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5012AEDMRT
Description
MAGNETIC SWITCH LATCH 4X2SON
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4)
Datasheet
 Datasheet
EDA/CAD Models
DRV5012AEDMRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
3.3mT Trip, -3.3mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
1.65V ~ 5.5V
Current - Supply (Max)
5mA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (1.1x1.4)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.43824RM609.56
500RM2.33988RM1,169.94
750RM2.28625RM1,714.69
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.62000RM3.62
5RM3.19200RM15.96
10RM3.03000RM30.30
25RM2.83520RM70.88
50RM2.70280RM135.14
100RM2.58230RM258.23
Digi-Reel®
QuantityUnit PriceExt Price
1RM4.41000RM4.41
5RM3.77400RM18.87
10RM3.51800RM35.18
25RM3.20560RM80.14
50RM2.98880RM149.44
100RM2.78600RM278.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200