


DRV5053PAQLPG | |
|---|---|
DigiKey Part Number | 296-38524-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053PAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053PAQLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±35mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 5 | RM2.98600 | RM14.93 |
| 10 | RM2.83700 | RM28.37 |
| 25 | RM2.65240 | RM66.31 |
| 50 | RM2.52860 | RM126.43 |
| 100 | RM2.41480 | RM241.48 |
| 500 | RM2.18638 | RM1,093.19 |
| 1,000 | RM2.10148 | RM2,101.48 |
| 5,000 | RM1.93078 | RM9,653.90 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |


