
TPS563209DDCT | |
|---|---|
DigiKey Part Number | 296-38511-2-ND - Tape & Reel (TR) 296-38511-1-ND - Cut Tape (CT) 296-38511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563209DDCT |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563209DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 10 | RM3.40000 | RM34.00 |
| 25 | RM3.07800 | RM76.95 |
| 100 | RM2.72060 | RM272.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.55044 | RM637.61 |
| 500 | RM2.44784 | RM1,223.92 |
| 750 | RM2.39647 | RM1,797.35 |
| 1,250 | RM2.33951 | RM2,924.39 |
| 1,750 | RM2.30625 | RM4,035.94 |
| 2,500 | RM2.27423 | RM5,685.58 |
| 6,250 | RM2.20530 | RM13,783.12 |
| 12,500 | RM2.16376 | RM27,047.00 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |



