


DRV5055A1QDBZR | |
|---|---|
DigiKey Part Number | 296-49628-2-ND - Tape & Reel (TR) 296-49628-1-ND - Cut Tape (CT) 296-49628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055A1QDBZR |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A1QDBZR Models |
Category | Current - Supply (Max) 10mA |
Manufacturer Texas Instruments | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±21mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 3V ~ 3.63V, 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.25400 | RM22.54 |
| 25 | RM2.02840 | RM50.71 |
| 100 | RM1.77810 | RM177.81 |
| 250 | RM1.65876 | RM414.69 |
| 500 | RM1.58688 | RM793.44 |
| 1,000 | RM1.52770 | RM1,527.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.45460 | RM4,363.80 |
| 6,000 | RM1.41881 | RM8,512.86 |
| 9,000 | RM1.40090 | RM12,608.10 |
| 15,000 | RM1.38105 | RM20,715.75 |
| 21,000 | RM1.36946 | RM28,758.66 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |






