
DRV5056A3EDBZRQ1 | |
|---|---|
DigiKey Part Number | 2156-DRV5056A3EDBZRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | DRV5056A3EDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±79mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Bulk: | 5498 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 473 | RM2.48220 | RM1,174.08 |
| Unit Price without VAT: | RM2.48220 |
|---|---|
| Unit Price with VAT: | RM2.73042 |


