
DRV8425ERGER | |
|---|---|
DigiKey Part Number | 296-DRV8425ERGERTR-ND - Tape & Reel (TR) 296-DRV8425ERGERCT-ND - Cut Tape (CT) 296-DRV8425ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8425ERGER |
Description | 35V, 2A BIPOLAR STEPPER OR DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Phase/Enable (PH/EN) 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Applications Consumer, Industrial |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.5V |
Part Status Active | Voltage - Load 4.5V ~ 33V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface Phase/Enable (PH/EN) | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8424ERGER | Texas Instruments | 2,612 | 296-DRV8424ERGERCT-ND | RM15.64000 | Parametric Equivalent |
| DRV8426PRGER | Texas Instruments | 2,927 | 296-DRV8426PRGERCT-ND | RM13.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.97000 | RM14.97 |
| 10 | RM11.28400 | RM112.84 |
| 25 | RM10.36360 | RM259.09 |
| 100 | RM9.35120 | RM935.12 |
| 250 | RM8.86800 | RM2,217.00 |
| 500 | RM8.57690 | RM4,288.45 |
| 1,000 | RM8.33724 | RM8,337.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.80704 | RM23,421.12 |
| Unit Price without VAT: | RM14.97000 |
|---|---|
| Unit Price with VAT: | RM16.46700 |

