Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8833CRTER

DigiKey Part Number
296-40079-2-ND - Tape & Reel (TR)
296-40079-1-ND - Cut Tape (CT)
296-40079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8833CRTER
Description
IC MOTOR DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV8833CRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose, Solenoids
Manufacturer
Texas Instruments
Current - Output
600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 10.8V
Part Status
Active
Voltage - Load
2.7V ~ 10.8V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-WFQFN Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
16-WQFN (3x3)
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8833CRTETTexas Instruments421296-38587-1-NDRM3.13000Parametric Equivalent
In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.63000RM8.63
10RM6.37900RM63.79
25RM5.81560RM145.39
100RM5.19650RM519.65
250RM4.90120RM1,225.30
500RM4.74424RM2,372.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.39607RM13,188.21
6,000RM4.30758RM25,845.48
9,000RM4.26326RM38,369.34
Manufacturers Standard Package
Unit Price without VAT:RM8.63000
Unit Price with VAT:RM9.49300