Bipolar Motor Driver NMOS Logic 28-WQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8885RHRR

DigiKey Part Number
296-53145-2-ND - Tape & Reel (TR)
296-53145-1-ND - Cut Tape (CT)
296-53145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8885RHRR
Description
SENSOR MAGNETIC HALL EFFECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS Logic 28-WQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8885RHRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
NMOS
Step Resolution
1 ~ 1/16
Applications
Printer
Current - Output
1.5A
Voltage - Supply
0V ~ 5.3V
Voltage - Load
8V ~ 37V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.33142RM24,994.26
Manufacturers Standard Package
Unit Price without VAT:RM8.33142
Unit Price with VAT:RM9.16456