Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8886ATRHRR

DigiKey Part Number
296-53147-2-ND - Tape & Reel (TR)
296-53147-1-ND - Cut Tape (CT)
296-53147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8886ATRHRR
Description
SENSOR MAGNETIC HALL EFFECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8886ATRHRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
0V ~ 5.3V
Voltage - Load
8V ~ 37V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,240
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.11000RM14.11
5RM12.61600RM63.08
10RM12.05600RM120.56
25RM11.39600RM284.90
50RM10.94380RM547.19
100RM10.52970RM1,052.97
500RM9.69626RM4,848.13
1,000RM9.49327RM9,493.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM8.94564RM26,836.92
Manufacturers Standard Package
Unit Price without VAT:RM14.11000
Unit Price with VAT:RM15.52100