
DRV8886ATRHRT | |
|---|---|
DigiKey Part Number | 296-53148-2-ND - Tape & Reel (TR) 296-53148-1-ND - Cut Tape (CT) 296-53148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886ATRHRT |
Description | SENSOR MAGNETIC HALL EFFECT |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886ATRHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.82000 | RM16.82 |
| 5 | RM15.09000 | RM75.45 |
| 10 | RM14.44000 | RM144.40 |
| 25 | RM13.66240 | RM341.56 |
| 50 | RM13.13200 | RM656.60 |
| 100 | RM12.64620 | RM1,264.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM12.06556 | RM3,016.39 |
| 500 | RM11.66846 | RM5,834.23 |
| 750 | RM11.45159 | RM8,588.69 |
| 1,250 | RM11.19357 | RM13,991.96 |
| 1,750 | RM11.03234 | RM19,306.59 |
| 2,500 | RM10.86858 | RM27,171.45 |
| Unit Price without VAT: | RM16.82000 |
|---|---|
| Unit Price with VAT: | RM18.50200 |

