
DRV8886RHRR | |
|---|---|
DigiKey Part Number | 296-53149-2-ND - Tape & Reel (TR) 296-53149-1-ND - Cut Tape (CT) 296-53149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886RHRR |
Description | IC MOTOR DRIVER 0-5.3V 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886RHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.14000 | RM14.14 |
| 5 | RM12.65600 | RM63.28 |
| 10 | RM12.10000 | RM121.00 |
| 25 | RM11.43720 | RM285.93 |
| 50 | RM10.98320 | RM549.16 |
| 100 | RM10.56750 | RM1,056.75 |
| 500 | RM9.73132 | RM4,865.66 |
| 1,000 | RM9.42003 | RM9,420.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.53860 | RM25,615.80 |
| Unit Price without VAT: | RM14.14000 |
|---|---|
| Unit Price with VAT: | RM15.55400 |

