Buffer, Non-Inverting 1 Element 1 Bit per Element Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07QDRYRQ1

DigiKey Part Number
296-SN74LVC1G07QDRYRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G07QDRYRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G07QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07QDRYRQ1
Description
IC BUFFER NON-INVERT 5.5V 6-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07QDRYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
-
Current - Output High, Low
32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM1.12300RM11.23
25RM0.99920RM24.98
100RM0.86480RM86.48
250RM0.80044RM200.11
500RM0.76176RM380.88
1,000RM0.72985RM729.85
2,500RM0.72940RM1,823.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.67591RM3,379.55
10,000RM0.65921RM6,592.10
15,000RM0.65085RM9,762.75
25,000RM0.64158RM16,039.50
35,000RM0.63617RM22,265.95
50,000RM0.63097RM31,548.50
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200