
DS0026CMM | |
|---|---|
DigiKey Part Number | DS0026CMMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS0026CMM |
Description | IC CLK BUFFER 2:2 10MHZ 8VSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 10 MHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | DS0026CMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | MOS | |
Frequency - Max | 10 MHz | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |

