
DS15BR400TSQ/NOPB | |
|---|---|
DigiKey Part Number | DS15BR400TSQ/NOPBTR-ND - Tape & Reel (TR) DS15BR400TSQ/NOPBCT-ND - Cut Tape (CT) DS15BR400TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15BR400TSQ/NOPB |
Description | IC REDRIVER LVDS 4CH 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BR400TSQ/NOPB Models |
Category | Delay Time 1.0ns |
Manufacturer Texas Instruments | Signal Conditioning Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 3 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 175mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 32-WFQFN Exposed Pad |
Data Rate (Max) 2Gbps | Supplier Device Package 32-WQFN (5x5) |
Number of Channels 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM41.25000 | RM41.25 |
| 10 | RM32.21700 | RM322.17 |
| 25 | RM29.95360 | RM748.84 |
| 100 | RM27.46650 | RM2,746.65 |
| 250 | RM27.08468 | RM6,771.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM24.97775 | RM24,977.75 |
| Unit Price without VAT: | RM41.25000 |
|---|---|
| Unit Price with VAT: | RM45.37500 |












