
DS25BR120TSD/NOPB | |
|---|---|
DigiKey Part Number | DS25BR120TSD/NOPBTR-ND - Tape & Reel (TR) DS25BR120TSD/NOPBCT-ND - Cut Tape (CT) DS25BR120TSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR120TSD/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR120TSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | 350ps | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.80000 | RM20.80 |
| 10 | RM15.88600 | RM158.86 |
| 25 | RM14.65520 | RM366.38 |
| 100 | RM13.30140 | RM1,330.14 |
| 250 | RM12.65624 | RM3,164.06 |
| 500 | RM12.26726 | RM6,133.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.94718 | RM11,947.18 |
| 2,000 | RM11.68372 | RM23,367.44 |
| 3,000 | RM11.55176 | RM34,655.28 |
| Unit Price without VAT: | RM20.80000 |
|---|---|
| Unit Price with VAT: | RM22.88000 |











