Buffer, Multiplexer 1 x 2:4 Channel 3.125Gbps 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25BR204TSQ/NOPB

DigiKey Part Number
DS25BR204TSQ/NOPBTR-ND - Tape & Reel (TR)
DS25BR204TSQ/NOPBCT-ND - Cut Tape (CT)
DS25BR204TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS25BR204TSQ/NOPB
Description
IC MULTIPLEXER LVDS 1CH 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:4 Channel 3.125Gbps 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR204TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
3.125Gbps
Number of Channels
1 x 2:4
Delay Time
460ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Capacitance - Input
1.7 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
150mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM52.05000RM52.05
10RM41.00000RM410.00
25RM38.23200RM955.80
100RM35.19250RM3,519.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM33.74356RM8,435.89
500RM32.87016RM16,435.08
750RM32.43281RM24,324.61
Manufacturers Standard Package
Unit Price without VAT:RM52.05000
Unit Price with VAT:RM57.25500