
DS30EA101SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-42707-2-ND - Tape & Reel (TR) 296-42707-1-ND - Cut Tape (CT) 296-42707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30EA101SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Security Systems Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30EA101SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Security Systems | |
Interface | - | |
Voltage - Supply | 2.5V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.64000 | RM73.64 |
| 10 | RM58.60000 | RM586.00 |
| 25 | RM54.84000 | RM1,371.00 |
| 100 | RM51.17350 | RM5,117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM46.56978 | RM46,569.78 |
| Unit Price without VAT: | RM73.64000 |
|---|---|
| Unit Price with VAT: | RM81.00400 |

