600Mbps Serializer 4 Input 1 Output 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600Mbps Serializer 4 Input 1 Output 32-WQFN (5x5)
32-WFQFN Exposed Pad

DS90UA101TRTVRQ1

DigiKey Part Number
296-40100-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90UA101TRTVRQ1
Description
IC SER/DESER 10-50MHZ 8B 32-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
600Mbps Serializer 4 Input 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS90UA101TRTVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Serializer
Data Rate
600Mbps
Input Type
LVCMOS
Output Type
FPD-Link III, LVDS
Number of Inputs
4
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,530 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM30.72767RM30,727.67
Manufacturers Standard Package
Unit Price without VAT:RM30.72767
Unit Price with VAT:RM33.80044

Other Suppliers on DigiKey

7,530In Stock
Ships from Rochester Electronics, LLC