5.95Gbps Serializer 24 Input 1 Output 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UB929TRGCRQ1

DigiKey Part Number
296-DS90UB929TRGCRQ1TR-ND - Tape & Reel (TR)
296-DS90UB929TRGCRQ1CT-ND - Cut Tape (CT)
296-DS90UB929TRGCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB929TRGCRQ1
Description
IC SERIALIZER HDMI TO CML 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95Gbps Serializer 24 Input 1 Output 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB929TRGCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
5.95Gbps
Input Type
HDMI
Output Type
FPD-Link III, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,873
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM64.58000RM64.58
10RM51.19600RM511.96
25RM47.85680RM1,196.42
100RM44.18750RM4,418.75
250RM42.43760RM10,609.40
500RM41.38316RM20,691.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM39.80123RM79,602.46
Manufacturers Standard Package
Unit Price without VAT:RM64.58000
Unit Price with VAT:RM71.03800