ADC12EU050CIPLQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM513.19056
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 68-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 68-VQFN (10x10)
68-QFN

ADC12EU050CIPLQ/NOPB

DigiKey Part Number
ADC12EU050CIPLQ/NOPB-ND
Manufacturer
Manufacturer Product Number
ADC12EU050CIPLQ/NOPB
Description
IC ADC 12BIT SIGMA-DELTA 68VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 68-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADC12EU050CIPLQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
45M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
1.16V ~ 1.26V
Voltage - Supply, Digital
1.16V ~ 1.89V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-VQFN (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes