Similar



DS92LV1021AMSA/NOPB | |
|---|---|
DigiKey Part Number | DS92LV1021AMSA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92LV1021AMSA/NOPB |
Description | IC SERIALIZER 10BIT 28-SSOP |
Customer Reference | |
Detailed Description | 400Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV1021AMSA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 400Mbps | |
Input Type | LVCMOS, LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


