Buffer, Multiplexer 1 x 2:2 Channel 100Mbps 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92LV222ATM/NOPB

DigiKey Part Number
DS92LV222ATM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS92LV222ATM/NOPB
Description
IC MULTIPLEXER LVDS 1CH 16SOIC
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:2 Channel 100Mbps 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS92LV222ATM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
LVDS
Output
LVDS
Data Rate (Max)
100Mbps
Number of Channels
1 x 2:2
Delay Time
8.0ns
Signal Conditioning
-
Capacitance - Input
5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.