Direct
Direct

DS92LX1621SQ/NOPB | |
|---|---|
DigiKey Part Number | DS92LX1621SQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS92LX1621SQ/NOPB |
Description | IC SERIALIZER 10-50MHZ 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Serializer 16 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX1621SQ/NOPB Models |
Category | Number of Inputs 16 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 32-WFQFN Exposed Pad |
Input Type Channel Link III (LVCMOS) | Supplier Device Package 32-WQFN (5x5) |
Output Type Channel Link III (CML) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS92LX1621SQE/NOPB | Texas Instruments | 334 | DS92LX1621SQE/NOPBCT-ND | RM52.28000 | Direct |
| DS92LX1621SQX/NOPB | Texas Instruments | 0 | 296-44649-2-ND | RM29.47640 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM35.37411 | RM35,374.11 |
| Unit Price without VAT: | RM35.37411 |
|---|---|
| Unit Price with VAT: | RM38.91152 |


