
DS92LX1622SQE/NOPB | |
|---|---|
DigiKey Part Number | DS92LX1622SQE/NOPBTR-ND - Tape & Reel (TR) DS92LX1622SQE/NOPBCT-ND - Cut Tape (CT) DS92LX1622SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LX1622SQE/NOPB |
Description | IC SER/DESER 10-50MHZ 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Deserializer 1 Input 16 Output 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LX1622SQE/NOPB Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 40-WFQFN Exposed Pad |
Input Type Channel Link III (CML) | Supplier Device Package 40-WQFN (6x6) |
Output Type Channel Link III (LVCMOS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.28000 | RM52.28 |
| 10 | RM41.14100 | RM411.41 |
| 25 | RM38.35520 | RM958.88 |
| 100 | RM35.29260 | RM3,529.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM33.83280 | RM8,458.20 |
| 500 | RM32.95282 | RM16,476.41 |
| 750 | RM32.51225 | RM24,384.19 |
| Unit Price without VAT: | RM52.28000 |
|---|---|
| Unit Price with VAT: | RM57.50800 |

