
EM430F6137RF900 | |
|---|---|
DigiKey Part Number | 296-24850-ND |
Manufacturer | |
Manufacturer Product Number | EM430F6137RF900 |
Description | DEV WRLSS TOOL FOR CC430 |
Customer Reference | |
Detailed Description | CC430 - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC430 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

