
PCM5122EVM-U | |
|---|---|
DigiKey Part Number | 296-45828-ND |
Manufacturer | |
Manufacturer Product Number | PCM5122EVM-U |
Description | EVAL BOARD FOR PCM5122 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM5122 DirectPath™ 16, 24, 32 Bit 8k ~ 384k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16, 24, 32 | |
Sampling Rate (Per Second) | 8k ~ 384k | |
Data Interface | I2C, Serial, SPI | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | PCM5122 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM940.87000 | RM940.87 |
| Unit Price without VAT: | RM940.87000 |
|---|---|
| Unit Price with VAT: | RM1,034.95700 |





