New Product
61V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
SC-70-3

ESD2CAN36DCKRQ1

DigiKey Part Number
296-ESD2CAN36DCKRQ1TR-ND - Tape & Reel (TR)
296-ESD2CAN36DCKRQ1CT-ND - Cut Tape (CT)
296-ESD2CAN36DCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD2CAN36DCKRQ1
Description
AUTOMOTIVE, TWO-CHANNEL BIDIRECT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61V (Typ) Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
233W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN
Part Status
Active
Capacitance @ Frequency
2.8pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
2
Grade
Automotive
Voltage - Reverse Standoff (Typ)
36V (Max)
Qualification
AEC-Q100
Voltage - Breakdown (Min)
37.8V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
61V (Typ)
Package / Case
SC-70, SOT-323
Current - Peak Pulse (10/1000µs)
4.3A (8/20µs)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.94000RM9.40
25RM0.83440RM20.86
100RM0.71930RM71.93
250RM0.66440RM166.10
500RM0.63114RM315.57
1,000RM0.60376RM603.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56995RM1,709.85
6,000RM0.55340RM3,320.40
9,000RM0.54511RM4,905.99
15,000RM0.53593RM8,038.95
21,000RM0.53057RM11,141.97
30,000RM0.52540RM15,762.00
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400