MFR Recommended

FDC2212QDNTTQ1 | |
|---|---|
DigiKey Part Number | 296-44582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC2212QDNTTQ1 |
Description | IC CAP-DIGITAL CONVERTER 12WSON |
Customer Reference | |
Detailed Description | Interface IC Capacitive Input I2C Output 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2212QDNTTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Interface | |
Input Type | Capacitive | |
Output Type | I2C | |
Current - Supply | 2.1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |


