
GC5325IZND | |
|---|---|
DigiKey Part Number | 296-24133-ND |
Manufacturer | |
Manufacturer Product Number | GC5325IZND |
Description | IC WB DGTL TX PROCESSOR 352-BGA |
Customer Reference | |
Detailed Description | RF IC Predistortion Transmit Processor 140MHz Integrated CFR and DPD Functions 352-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | GC5325IZND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Predistortion Transmit Processor | |
Frequency | 140MHz | |
RF Type | - | |
Secondary Attributes | Integrated CFR and DPD Functions | |
Mounting Type | Surface Mount | |
Package / Case | 352-LBGA | |
Supplier Device Package | 352-BGA (27x27) | |
Base Product Number |

