
INA128UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26057-2-ND - Tape & Reel (TR) 296-26057-1-ND - Cut Tape (CT) 296-26057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA128UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA128UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.56000 | RM36.56 |
| 10 | RM28.44300 | RM284.43 |
| 25 | RM26.41840 | RM660.46 |
| 100 | RM24.19120 | RM2,419.12 |
| 250 | RM23.12936 | RM5,782.34 |
| 500 | RM22.48952 | RM11,244.76 |
| 1,000 | RM21.96274 | RM21,962.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM21.40686 | RM53,517.15 |
| Unit Price without VAT: | RM36.56000 |
|---|---|
| Unit Price with VAT: | RM40.21600 |












