Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA155EA/250

DigiKey Part Number
INA155EATR-ND - Tape & Reel (TR)
INA155EACT-ND - Cut Tape (CT)
INA155EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA155EA/250
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA155EA/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
6.5V/µs
-3db Bandwidth
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
1.7mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,516
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.03000RM14.03
10RM10.55900RM105.59
25RM9.69240RM242.31
100RM8.74010RM874.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM8.28584RM2,071.46
500RM8.01192RM4,005.96
750RM7.87485RM5,906.14
1,250RM7.72287RM9,653.59
1,750RM7.63405RM13,359.59
2,500RM7.54866RM18,871.65
Manufacturers Standard Package
Unit Price without VAT:RM14.03000
Unit Price with VAT:RM15.43300