
INA126EA/2K5 | |
|---|---|
DigiKey Part Number | 296-41257-2-ND - Tape & Reel (TR) 296-41257-1-ND - Cut Tape (CT) 296-41257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126EA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA126EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.78000 | RM14.78 |
| 10 | RM11.14600 | RM111.46 |
| 25 | RM10.23760 | RM255.94 |
| 100 | RM9.23890 | RM923.89 |
| 250 | RM8.76320 | RM2,190.80 |
| 500 | RM8.47620 | RM4,238.10 |
| 1,000 | RM8.24012 | RM8,240.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.99086 | RM19,977.15 |
| 5,000 | RM7.84069 | RM39,203.45 |
| Unit Price without VAT: | RM14.78000 |
|---|---|
| Unit Price with VAT: | RM16.25800 |

