Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA139NA/250

DigiKey Part Number
INA139NA/250TR-ND - Tape & Reel (TR)
INA139NA/250CT-ND - Cut Tape (CT)
INA139NA/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA139NA/250
Description
IC CURRENT MONITOR 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA139NA/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 40V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.46000RM9.46
10RM7.00900RM70.09
25RM6.40000RM160.00
100RM5.73070RM573.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.41200RM1,353.00
500RM5.21972RM2,609.86
750RM5.12341RM3,842.56
1,250RM5.01672RM6,270.90
1,750RM4.95441RM8,670.22
2,500RM4.89444RM12,236.10
6,250RM4.76533RM29,783.31
Manufacturers Standard Package
Unit Price without VAT:RM9.46000
Unit Price with VAT:RM10.40600