Current Monitor Regulator High-Side 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA139QPWRG4Q1

DigiKey Part Number
296-28956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA139QPWRG4Q1
Description
IC CURRENT MONITOR 0.5% 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA139QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±0.5%
Voltage - Input
2.7V ~ 40V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,515 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.82434RM9,648.68
4,000RM4.71907RM18,876.28
6,000RM4.66637RM27,998.22
Manufacturers Standard Package
Unit Price without VAT:RM4.82434
Unit Price with VAT:RM5.30677

Other Suppliers on DigiKey

4,515In Stock
Ships from Rochester Electronics, LLC