INA166UA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,975
Unit Price: RM36.09030
Datasheet
Instrumentation Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA166UA

DigiKey Part Number
INA166UA-ND
Manufacturer
Manufacturer Product Number
INA166UA
Description
IC INST AMP 1 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA166UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
450 kHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
50 µV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,639 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,639In Stock
Ships from Rochester Electronics, LLC