SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA185A2IDRLR

DigiKey Part Number
296-INA185A2IDRLRTR-ND - Tape & Reel (TR)
296-INA185A2IDRLRCT-ND - Cut Tape (CT)
296-INA185A2IDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA185A2IDRLR
Description
IC CURR SENSE 1 CIRCUIT SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-563
Datasheet
 Datasheet
EDA/CAD Models
INA185A2IDRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
210 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
25 µV
Current - Supply
200µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,345
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.18000RM5.18
10RM3.75800RM37.58
25RM3.40280RM85.07
100RM3.01010RM301.01
250RM2.82272RM705.68
500RM2.70978RM1,354.89
1,000RM2.61679RM2,616.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.47731RM9,909.24
8,000RM2.42548RM19,403.84
12,000RM2.39954RM28,794.48
Manufacturers Standard Package
Unit Price without VAT:RM5.18000
Unit Price with VAT:RM5.69800