
INA197AIDBVR | |
|---|---|
DigiKey Part Number | 296-38949-2-ND - Tape & Reel (TR) 296-38949-1-ND - Cut Tape (CT) 296-38949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA197AIDBVR |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA197AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.23000 | RM16.23 |
| 10 | RM12.29700 | RM122.97 |
| 25 | RM11.30800 | RM282.70 |
| 100 | RM10.22190 | RM1,022.19 |
| 250 | RM9.70392 | RM2,425.98 |
| 500 | RM9.39170 | RM4,695.85 |
| 1,000 | RM9.13481 | RM9,134.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.81744 | RM26,452.32 |
| Unit Price without VAT: | RM16.23000 |
|---|---|
| Unit Price with VAT: | RM17.85300 |



