
INA2181A3IDGST | |
|---|---|
DigiKey Part Number | 296-47947-2-ND - Tape & Reel (TR) 296-47947-1-ND - Cut Tape (CT) 296-47947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A3IDGST |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A3IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM4.35000 | RM43.50 |
| 25 | RM3.94800 | RM98.70 |
| 100 | RM3.50500 | RM350.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.29432 | RM823.58 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

