
INA293A1IDBVT | |
|---|---|
DigiKey Part Number | 296-INA293A1IDBVTTR-ND - Tape & Reel (TR) 296-INA293A1IDBVTCT-ND - Cut Tape (CT) 296-INA293A1IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293A1IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293A1IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 10 | RM11.39400 | RM113.94 |
| 25 | RM10.46920 | RM261.73 |
| 100 | RM9.45250 | RM945.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM8.96744 | RM2,241.86 |
| 500 | RM8.67502 | RM4,337.51 |
| 750 | RM8.52852 | RM6,396.39 |
| 1,250 | RM8.36632 | RM10,457.90 |
| 1,750 | RM8.27146 | RM14,475.05 |
| 2,500 | RM8.18031 | RM20,450.78 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |








