
INA293A2IDBVR | |
|---|---|
DigiKey Part Number | 296-INA293A2IDBVRTR-ND - Tape & Reel (TR) 296-INA293A2IDBVRCT-ND - Cut Tape (CT) 296-INA293A2IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293A2IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293A2IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.81000 | RM12.81 |
| 10 | RM9.62100 | RM96.21 |
| 25 | RM8.82080 | RM220.52 |
| 100 | RM7.94190 | RM794.19 |
| 250 | RM7.52256 | RM1,880.64 |
| 500 | RM7.26978 | RM3,634.89 |
| 1,000 | RM7.06174 | RM7,061.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.80479 | RM20,414.37 |
| Unit Price without VAT: | RM12.81000 |
|---|---|
| Unit Price with VAT: | RM14.09100 |








