Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293A3IDBVR

DigiKey Part Number
296-INA293A3IDBVRTR-ND - Tape & Reel (TR)
296-INA293A3IDBVRCT-ND - Cut Tape (CT)
296-INA293A3IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293A3IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA293A3IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
10 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,566
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.81000RM12.81
10RM9.62100RM96.21
25RM8.82080RM220.52
100RM7.94190RM794.19
250RM7.52256RM1,880.64
500RM7.26978RM3,634.89
1,000RM7.06174RM7,061.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.80479RM20,414.37
Manufacturers Standard Package
Unit Price without VAT:RM12.81000
Unit Price with VAT:RM14.09100