
INA293B5IDBVT | |
|---|---|
DigiKey Part Number | 296-INA293B5IDBVTTR-ND - Tape & Reel (TR) 296-INA293B5IDBVTCT-ND - Cut Tape (CT) 296-INA293B5IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B5IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293B5IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.32000 | RM13.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.32000 | RM13.32 |
| 10 | RM10.01500 | RM100.15 |
| 25 | RM9.18640 | RM229.66 |
| 100 | RM8.27600 | RM827.60 |
| Unit Price without VAT: | RM13.32000 |
|---|---|
| Unit Price with VAT: | RM14.65200 |

